- Home ›
- All Products›
- SMP-LJ-TFMMF-18G(01)
SMP-LJ-TFMMF-18G(01)
Hirose Electric Americas
Connector RF SMP Receptacle 0Hz to 18GHz 50Ohm Straight Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF SMP Receptacle 0Hz to 18GHz 50Ohm Straight Cable Mount Gold
Search Keywords: SMPLJTFMMF18G01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:SMP-LJ-TFMMF-18G(01)
-
Alias/AKA:338-1007-0-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$38.62
5
$34.46
10
$34.38
30
$32.46
50
$28.14
100
$26.99
250 +
$26.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments