- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- SD-1628A(09)
Hirose Electric Americas
SD-1628A(09)
Connector Wire to Board Plug 28 Position 2.5mm Solder Straight Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Connector Wire to Board Plug 28 Position 2.5mm Solder Straight Through Hole
Search Keywords: SD1628A09
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:SD-1628A(09)
-
Alias/AKA:216-0384-6-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is SD-1628A(09) RoHS compliant?
Yes, SD-1628A(09) is RoHS compliant.
What is the lead time for SD-1628A(09)?
The standard lead time for SD-1628A(09) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
20
$6.06
40
$5.88
100
$5.61
260
$5.37
500
$5.15
1,000
$5.01
2,500
$4.88
5,000 +
$4.82
Click for Quote
Log in
to unlock special pricing