- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- SC-1624(10)
Hirose Electric Americas
SC-1624(10)
Connector Rectangular Housing Receptacle 24 Position 2.5mm Crimp Straight Cable Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Connector Rectangular Housing Receptacle 24 Position 2.5mm Crimp Straight Cable Mount Bag
Search Keywords: SC162410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:SC-1624(10)
-
Alias/AKA:216-0348-2-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is SC-1624(10) RoHS compliant?
Yes, SC-1624(10) is RoHS compliant.
What is the lead time for SC-1624(10)?
The standard lead time for SC-1624(10) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
20
$4.41
60
$4.17
260
$3.53
500
$3.41
1,000
$3.05
2,500
$2.98
5,000
$2.97
7,500 +
$2.96
Click for Quote
Log in
to unlock special pricing