- Home ›
- All Products›
- S-1624A(09)
S-1624A(09)
Hirose Electric Americas
Connector Wire to Board Receptacle 24 Position 2.5mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Wire to Board Receptacle 24 Position 2.5mm Solder Straight Through Hole
Search Keywords: S1624A09
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:S-1624A(09)
-
Alias/AKA:216-0005-6-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
20
$5.69
40
$5.52
100
$5.27
260
$5.04
500
$4.26
1,000
$4.15
2,500
$4.04
5,000 +
$3.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments