- Home ›
- All Products›
- S-1612A(09)
S-1612A(09)
Hirose Electric Americas
Connector Wire to Board Receptacle 12 Position 2.5mm Solder Straight Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Wire to Board Receptacle 12 Position 2.5mm Solder Straight Cable Mount
Search Keywords: S1612A09
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:S-1612A(09)
-
Alias/AKA:216-0002-8-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
20
$4.35
60
$3.53
260
$3.28
500
$2.84
1,000
$2.73
2,500
$2.65
5,000
$2.58
7,500 +
$2.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments