- Home ›
- All Products›
- QR/P4-32S-C(22)
QR/P4-32S-C(22)
Hirose Electric Americas
Connector Housing Wire to Board Receptacle 32 Position 2.54mm Straight Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing Wire to Board Receptacle 32 Position 2.54mm Straight Cable Mount
Search Keywords: QRP432SC22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:QR/P4-32S-C(22)
-
Alias/AKA:221-0154-1-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
30
$4.53
60
$4.39
120
$4.19
270
$4.01
510
$3.38
1,020
$3.29
2,520
$3.21
5,010 +
$3.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments