- Home ›
- All Products›
- QR/P4-12S-C(22)
QR/P4-12S-C(22)
Hirose Electric Americas
Connector Housing Wire to Board Receptacle 24 Position 1.27mm Straight Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing Wire to Board Receptacle 24 Position 1.27mm Straight Cable Mount
Search Keywords: QRP412SC22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:QR/P4-12S-C(22)
-
Alias/AKA:221-0140-7-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$2.92
100
$2.83
250
$2.70
500
$2.29
1,000
$2.19
2,500
$2.13
5,000
$2.08
7,500 +
$2.05
Click for Quote
Log in
to unlock special pricing