- Home ›
- All Products›
- PS4-6.35T(01)
PS4-6.35T(01)
Hirose Electric Americas
Connector Power Receptacle 10 Position 6.35mm Screw/Bus Bar Straight Panel Mount 10 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Connector Power Receptacle 10 Position 6.35mm Screw/Bus Bar Straight Panel Mount 10 Terminal 1 Port
Search Keywords: PS4635T01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PS4-6.35T(01)
-
Alias/AKA:236-1011-0-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$22.41
16
$20.00
32
$19.40
64
$18.57
112
$15.62
256
$15.20
512 +
$14.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments