- Home ›
- All Products›
- PO6-R-PC-1(40)
PO6-R-PC-1(40)
Hirose Electric Americas
Connector RF Coaxial Receptacle 0Hz to 2GHz 50Ohm Solder Straight Through Hole Gold
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF Coaxial Receptacle 0Hz to 2GHz 50Ohm Solder Straight Through Hole Gold
Search Keywords: PO6RPC140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PO6-R-PC-1(40)
-
Alias/AKA:328-0013-2-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$8.46
25
$6.88
50
$6.86
100
$6.57
300
$6.03
500
$5.30
1,000
$5.16
2,500 +
$5.03
Click for Quote
Log in
to unlock special pricing