- Home ›
- All Products›
- PO51-P-1.5DW-1A(40)
PO51-P-1.5DW-1A(40)
Hirose Electric Americas
Connector RF Coaxial Plug 0Hz to 1GHz 50Ohm Straight Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF Coaxial Plug 0Hz to 1GHz 50Ohm Straight Cable Mount Gold
Search Keywords: PO51P15DW1A40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PO51-P-1.5DW-1A(40)
-
Alias/AKA:330-0003-5-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
14 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$58.40
10
$43.80
15
$40.88
20 +
$40.06
Click for Quote
Log in
to unlock special pricing