- Home ›
- All Products›
- PO51-LR-PC-A(40)
PO51-LR-PC-A(40)
Hirose Electric Americas
Connector RF Coaxial Receptacle 0Hz to 1GHz 50Ohm Solder Right Angle Through Hole Gold
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Bag Packaging
Description
+
Connector RF Coaxial Receptacle 0Hz to 1GHz 50Ohm Solder Right Angle Through Hole Gold
Search Keywords: PO51LRPCA40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PO51-LR-PC-A(40)
-
Alias/AKA:330-0018-2-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$35.69
5
$31.85
20
$30.90
40
$26.52
60
$25.07
100
$24.69
260 +
$24.32
Click for Quote
Log in
to unlock special pricing