- Home ›
- All Products›
- PO51-LP-1.5W-1A(40)
PO51-LP-1.5W-1A(40)
Hirose Electric Americas
Connector RF Coaxial Plug 0Hz to 1GHz 50Ohm Right Angle Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF Coaxial Plug 0Hz to 1GHz 50Ohm Right Angle Cable Mount Gold
Search Keywords: PO51LP15W1A40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PO51-LP-1.5W-1A(40)
-
Alias/AKA:330-0200-6-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$30.34
5
$28.39
20
$26.27
40
$22.46
60
$22.14
100
$21.23
260 +
$20.67
Click for Quote
Log in
to unlock special pricing