- Home ›
- All Products›
- PL75-LP-1.5CV(01)
PL75-LP-1.5CV(01)
Hirose Electric Americas
Connector RF Coaxial Plug 0Hz to 3GHz 75Ohm Right Angle Cable Mount Gold
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF Coaxial Plug 0Hz to 3GHz 75Ohm Right Angle Cable Mount Gold
Search Keywords: PL75LP15CV01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PL75-LP-1.5CV(01)
-
Alias/AKA:334-0076-4-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$18.87
20
$18.00
40
$17.46
60
$16.96
100
$14.11
260
$13.73
500 +
$13.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments