- Home ›
- All Products›
- PL71-P-1.5CV-A(40)
PL71-P-1.5CV-A(40)
Hirose Electric Americas
Connector RF Coaxial Plug 0Hz to 3GHz 75Ohm Crimp Straight Cable Mount Gold
Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Connector RF Coaxial Plug 0Hz to 3GHz 75Ohm Crimp Straight Cable Mount Gold
Search Keywords: PL71P15CVA40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PL71-P-1.5CV-A(40)
-
Alias/AKA:334-0060-4-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
20
$7.83
40
$7.71
60
$7.48
100
$7.26
260
$6.07
500
$5.98
1,000 +
$5.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments