- Home ›
- All Products›
- PL71-LR-PC-A(40)
PL71-LR-PC-A(40)
Hirose Electric Americas
Connector RF Coaxial Receptacle 0Hz to 3GHz 75Ohm Solder Right Angle Through Hole Gold
Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector RF Coaxial Receptacle 0Hz to 3GHz 75Ohm Solder Right Angle Through Hole Gold
Search Keywords: PL71LRPCA40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PL71-LR-PC-A(40)
-
Alias/AKA:334-0057-0-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$15.59
25
$14.12
50
$13.49
100
$11.41
250
$10.95
500
$10.65
1,000 +
$10.51
Click for Quote
Log in
to unlock special pricing