- Home ›
- All Products›
- PL71-LR-PC-A-1V(40)
PL71-LR-PC-A-1V(40)
Hirose Electric Americas
Connector RF Coaxial Receptacle 0Hz to 3GHz 75Ohm Solder Right Angle Through Hole Gold
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Connector RF Coaxial Receptacle 0Hz to 3GHz 75Ohm Solder Right Angle Through Hole Gold
Search Keywords: PL71LRPCA1V40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PL71-LR-PC-A-1V(40)
-
Alias/AKA:334-0073-6-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$11.03
25
$10.00
50
$9.55
100
$9.28
250
$7.74
500
$7.53
1,000 +
$7.42
Click for Quote
Log in
to unlock special pricing