- Home ›
- All Products›
- PD-1634BA(09)
PD-1634BA(09)
Hirose Electric Americas
Connector I/O Rectangular Plug 34 Position 2.5mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector I/O Rectangular Plug 34 Position 2.5mm Solder Straight Through Hole
Search Keywords: PD1634BA09
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PD-1634BA(09)
-
Alias/AKA:216-0394-0-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
20
$6.27
40
$6.08
100
$5.81
260
$5.33
500
$4.71
1,000
$4.59
2,500
$4.47
5,000 +
$4.41
Click for Quote
Log in
to unlock special pricing