- Home ›
- All Products›
- PD-1620BA(09)
PD-1620BA(09)
Hirose Electric Americas
Connector I/O Rectangular Plug 20 Position 2.5mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector I/O Rectangular Plug 20 Position 2.5mm Solder Straight Through Hole
Search Keywords: PD1620BA09
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PD-1620BA(09)
-
Alias/AKA:216-0391-1-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
20
$4.29
60
$4.16
100
$3.97
260
$3.86
500
$3.21
1,000
$3.20
2,500
$3.04
5,000 +
$3.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments