- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- PD-1612BA(09)
Hirose Electric Americas
PD-1612BA(09)
Connector I/O Rectangular Plug 12 Position 2.5mm Solder Straight Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Connector I/O Rectangular Plug 12 Position 2.5mm Solder Straight Through Hole
Search Keywords: PD1612BA09
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PD-1612BA(09)
-
Alias/AKA:216-0389-0-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is PD-1612BA(09) RoHS compliant?
Yes, PD-1612BA(09) is RoHS compliant.
What is the lead time for PD-1612BA(09)?
The standard lead time for PD-1612BA(09) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
20
$4.46
60
$3.62
260
$3.36
500
$3.18
1,000
$3.17
2,500
$3.01
5,000
$2.97
7,500 +
$2.96
Click for Quote
Log in
to unlock special pricing