- Home ›
- All Products›
- PD-1608BA(09)
PD-1608BA(09)
Hirose Electric Americas
Connector I/O Rectangular Plug 8 Position 2.5mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector I/O Rectangular Plug 8 Position 2.5mm Solder Straight Through Hole
Search Keywords: PD1608BA09
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PD-1608BA(09)
-
Alias/AKA:216-0388-7-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
20
$2.96
100
$2.41
260
$2.30
500
$2.20
1,000
$1.86
2,500
$1.81
5,000
$1.77
7,500 +
$1.74
Click for Quote
Log in
to unlock special pricing