- Home ›
- All Products›
- PCN6B-20P-2.5DS
PCN6B-20P-2.5DS
Hirose Electric Americas
Connector Wire to Board Header 20 Position 2.5mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Wire to Board Header 20 Position 2.5mm Solder Straight Through Hole
Search Keywords: PCN6B20P25DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PCN6B-20P-2.5DS
-
Alias/AKA:581-0181-2-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
50
$3.00
100
$2.91
250
$2.78
500
$2.34
1,000
$2.25
2,500
$2.19
5,000
$2.13
7,500 +
$2.10
Click for Quote
Log in
to unlock special pricing