- Home ›
- All Products›
- PCN6B-10P-2.5E
PCN6B-10P-2.5E
Hirose Electric Americas
Connector Wire to Board Header 10 Position 2.5mm Solder Eye Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Wire to Board Header 10 Position 2.5mm Solder Eye Straight Through Hole
Search Keywords: PCN6B10P25E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PCN6B-10P-2.5E
-
Alias/AKA:581-0185-3-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
75
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
75
Order Increment:
75
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
75
$2.25
150
$2.24
300
$2.15
525
$2.06
1,050
$1.74
2,550
$1.69
5,025
$1.65
7,500 +
$1.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments