- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PCN6B-10P-2.5DS(01)
Hirose Electric Americas
PCN6B-10P-2.5DS(01)
Connector Wire to Board Header 10 Position 2.5mm Solder Right Angle Through Hole
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Wire to Board Header 10 Position 2.5mm Solder Right Angle Through Hole
Search Keywords: PCN6B10P25DS01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PCN6B-10P-2.5DS(01)
-
Alias/AKA:581-0179-0-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
75
Frequently Asked Questions
Is PCN6B-10P-2.5DS(01) RoHS compliant?
Yes, PCN6B-10P-2.5DS(01) is RoHS compliant.
What is the lead time for PCN6B-10P-2.5DS(01)?
The standard lead time for PCN6B-10P-2.5DS(01) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
75
Order Increment:
75
14 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
75
$2.45
150
$2.44
300
$2.34
525
$2.24
1,050
$2.15
2,550
$2.09
5,025
$2.04
7,500 +
$2.01
Click for Quote
Log in
to unlock special pricing