- Home ›
- All Products›
- PCN6-22S-2.5E
PCN6-22S-2.5E
Hirose Electric Americas
Connector Wire to Board Receptacle 22 Position 2.5mm Solder Eye Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Wire to Board Receptacle 22 Position 2.5mm Solder Eye Straight Through Hole
Search Keywords: PCN622S25E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PCN6-22S-2.5E
-
Alias/AKA:581-0128-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
50
$3.50
100
$3.49
250
$3.25
500
$2.83
1,000
$2.71
2,500
$2.64
5,000
$2.57
7,500 +
$2.54
Click for Quote
Log in
to unlock special pricing