- Home ›
- All Products›
- PCN6-20PA-2.5DS
PCN6-20PA-2.5DS
Hirose Electric Americas
Connector Wire to Board Header 20 Position 2.5mm Solder Right Angle Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Wire to Board Header 20 Position 2.5mm Solder Right Angle Through Hole
Search Keywords: PCN620PA25DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PCN6-20PA-2.5DS
-
Alias/AKA:581-0117-3-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
40
$3.35
80
$3.25
280
$3.01
520
$2.63
1,000
$2.52
2,520
$2.45
5,000
$2.39
7,520 +
$2.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments