- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- PCN6-15S-2.5E
Hirose Electric Americas
PCN6-15S-2.5E
Connector Wire to Board Receptacle 15 Position 2.5mm Solder Eye Straight Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Wire to Board Receptacle 15 Position 2.5mm Solder Eye Straight Through Hole
Search Keywords: PCN615S25E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PCN6-15S-2.5E
-
Alias/AKA:581-0112-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
50
Product Guides
+
Frequently Asked Questions
Is PCN6-15S-2.5E RoHS compliant?
Yes, PCN6-15S-2.5E is RoHS compliant.
What is the lead time for PCN6-15S-2.5E?
The standard lead time for PCN6-15S-2.5E is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
50
$2.29
100
$2.22
250
$2.12
500
$2.06
1,000
$1.95
2,500
$1.89
5,000
$1.84
7,500 +
$1.82
Click for Quote
Log in
to unlock special pricing