- Home ›
- All Products›
- PCN6-10S-2.5E
PCN6-10S-2.5E
Hirose Electric Americas
Connector Wire to Board Receptacle 10 Position 2.5mm Solder Eye Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Wire to Board Receptacle 10 Position 2.5mm Solder Eye Straight Through Hole
Search Keywords: PCN610S25E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PCN6-10S-2.5E
-
Alias/AKA:581-0104-1-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
75
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
75
Order Increment:
75
10 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
75
$1.81
150
$1.75
300
$1.67
525
$1.62
1,050
$1.34
2,550
$1.33
5,025
$1.31
7,500 +
$1.27
Click for Quote
Log in
to unlock special pricing