- Home ›
- All Products›
- PCN10FA-30P-2.54DS(72)
PCN10FA-30P-2.54DS(72)
Hirose Electric Americas
Connector DIN41612 Backplane Header 30 Position 2.54mm Solder Right Angle Through Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector DIN41612 Backplane Header 30 Position 2.54mm Solder Right Angle Through Hole Tray
Search Keywords: PCN10FA30P254DS72
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PCN10FA-30P-2.54DS(72)
-
Alias/AKA:583-0555-3-72
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
48
Order Increment:
48
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
48
$3.27
96
$3.26
144
$3.12
288
$3.03
528
$2.64
1,008
$2.53
2,544
$2.47
5,040 +
$2.40
Click for Quote
Log in
to unlock special pricing