- Home ›
- All Products›
- PCN10ED-27P-2.54DS(77)
PCN10ED-27P-2.54DS(77)
Hirose Electric Americas
Connector DIN41612 Backplane Header 27 Position 2.54mm Solder Right Angle Through Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector DIN41612 Backplane Header 27 Position 2.54mm Solder Right Angle Through Hole Tray
Search Keywords: PCN10ED27P254DS77
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PCN10ED-27P-2.54DS(77)
-
Alias/AKA:583-0485-0-77
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
72
Order Increment:
72
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
72
$2.98
144
$2.85
288
$2.77
504
$2.41
1,008
$2.32
2,520
$2.25
5,040
$2.19
7,560 +
$2.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments