- Home ›
- All Products›
- PCN10EA-64P-2.54DS(77)
PCN10EA-64P-2.54DS(77)
Hirose Electric Americas
Connector DIN41612 Backplane Header 64 Position 2.54mm Solder Right Angle Through Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector DIN41612 Backplane Header 64 Position 2.54mm Solder Right Angle Through Hole Tray
Search Keywords: PCN10EA64P254DS77
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PCN10EA-64P-2.54DS(77)
-
Alias/AKA:583-0185-6-77
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$10.31
30
$9.98
50
$9.54
100
$9.26
250
$7.73
500
$7.52
1,000 +
$7.42
Click for Quote
Log in
to unlock special pricing