- Home ›
- All Products›
- PCN10A-64P-2.54DS(77)
PCN10A-64P-2.54DS(77)
Hirose Electric Americas
Connector DIN41612 Backplane Header 64 Position 2.54mm Solder Right Angle Through Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector DIN41612 Backplane Header 64 Position 2.54mm Solder Right Angle Through Hole Tray
Search Keywords: PCN10A64P254DS77
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PCN10A-64P-2.54DS(77)
-
Alias/AKA:583-0013-0-77
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
10
$9.02
30
$7.33
100
$7.00
250
$5.67
500
$5.66
1,000
$5.52
2,500
$5.31
5,000 +
$5.29
Click for Quote
Log in
to unlock special pricing