- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- P-1624BA(09)
Hirose Electric Americas
P-1624BA(09)
Connector I/O Rectangular Plug 24 Position 2.5mm Solder Eye Straight Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Connector I/O Rectangular Plug 24 Position 2.5mm Solder Eye Straight Through Hole
Search Keywords: P1624BA09
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:P-1624BA(09)
-
Alias/AKA:216-0175-6-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is P-1624BA(09) RoHS compliant?
Yes, P-1624BA(09) is RoHS compliant.
What is the lead time for P-1624BA(09)?
The standard lead time for P-1624BA(09) is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
20
$5.28
60
$5.23
100
$5.13
260
$4.90
500
$4.63
1,000
$4.42
2,500
$4.41
5,000 +
$4.40
Click for Quote
Log in
to unlock special pricing