- Home ›
- All Products›
- N.UM-QLP-FCCAVG1(01)
N.UM-QLP-FCCAVG1(01)
Hirose Electric Americas
Connector RF SMB Plug 0Hz to 3GHz 50Ohm Right Angle Cable Mount Gold
Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
Connector RF SMB Plug 0Hz to 3GHz 50Ohm Right Angle Cable Mount Gold
Search Keywords: NUMQLPFCCAVG101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:N.UM-QLP-FCCAVG1(01)
-
Alias/AKA:336-0030-6-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
20
$7.34
40
$7.11
100
$6.79
260
$5.49
500
$5.41
1,000
$5.33
2,500
$5.14
5,000 +
$5.06
Click for Quote
Log in
to unlock special pricing