- Home ›
- All Products›
- MT50B-1822SCFA
MT50B-1822SCFA
Hirose Electric Americas
Contact Socket 22AWG to 18AWG Crimp Straight Cable Mount Reel Contact, 7.0 A, AC 500.0 V, Female
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact Socket 22AWG to 18AWG Crimp Straight Cable Mount Reel Contact, 7.0 A, AC 500.0 V, Female
Search Keywords: MT50B1822SCFA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:MT50B-1822SCFA
-
Alias/AKA:248-0006-3-00
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8538908140
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
6000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500 Rolls
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,500
$0.5980
3,000
$0.3680
4,500
$0.2913
6,000 +
$0.2855
Click for Quote
Log in
to unlock special pricing