- Home ›
- All Products›
- MSS-J-1.5(40)
MSS-J-1.5(40)
Hirose Electric Americas
Connector RF Coaxial Receptacle 0Hz to 1GHz 50Ohm Straight Cable Mount Gold
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF Coaxial Receptacle 0Hz to 1GHz 50Ohm Straight Cable Mount Gold
Search Keywords: MSSJ1540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:MSS-J-1.5(40)
-
Alias/AKA:319-0004-0-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
20
$12.09
40
$11.55
60
$11.52
100
$9.90
260
$9.36
500
$9.11
1,000 +
$8.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments