- Home ›
- All Products›
- MS-180(20)
MS-180(20)
Hirose Electric Americas
Subminiature Coaxial Switch 0.85mm Height, DC to 11GHz
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Subminiature Coaxial Switch 0.85mm Height, DC to 11GHz
Search Keywords: MS18020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:MS-180(20)
-
Alias/AKA:358-0265-7-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
750
$0.4800
1,500
$0.3600
2,250
$0.3360
3,000 +
$0.3293
Click for Quote
Log in
to unlock special pricing