- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- MS-162-HRMJ-1
Hirose Electric Americas
MS-162-HRMJ-1
Miniature Interface Coaxial Switch 2.5mm Height, DC to 10GHz
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Miniature Interface Coaxial Switch 2.5mm Height, DC to 10GHz
Search Keywords: MS162HRMJ1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:MS-162-HRMJ-1
-
Alias/AKA:358-0210-5-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
50
Product Guides
+
Frequently Asked Questions
Is MS-162-HRMJ-1 RoHS compliant?
Yes, MS-162-HRMJ-1 is RoHS compliant.
What is the lead time for MS-162-HRMJ-1?
The standard lead time for MS-162-HRMJ-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
14 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
13
$33.85
25
$26.40
38
$24.32
50 +
$23.83
Click for Quote
Log in
to unlock special pricing