- Home ›
- All Products›
- MS-162B(01)
MS-162B(01)
Hirose Electric Americas
Miniature Interface Coaxial Switch 2.5mm Height, DC to 10GHz
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Miniature Interface Coaxial Switch 2.5mm Height, DC to 10GHz
Search Keywords: MS162B01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:MS-162B(01)
-
Alias/AKA:358-0343-9-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
100
$3.08
300
$2.86
500
$2.81
1,000
$2.40
2,500
$2.33
5,000
$2.27
7,500
$2.24
10,000 +
$2.23
Click for Quote
Log in
to unlock special pricing