- Home ›
- All Products›
- MS-162B
MS-162B
Hirose Electric Americas
Miniature Interface Coaxial Switch 2.5mm Height, DC to 10GHz
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Miniature Interface Coaxial Switch 2.5mm Height, DC to 10GHz
Search Keywords: MS162B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:MS-162B
-
Alias/AKA:358-0343-9-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
10 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
750
$4.15
1,500
$2.20
2,250
$1.55
3,000 +
$1.51
Click for Quote
Log in
to unlock special pricing