- Home ›
- All Products›
- MS-156R-NJ-1
MS-156R-NJ-1
Hirose Electric Americas
Subminiature Coaxial Switch 1.35mm Height, DC to 11GHz
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Subminiature Coaxial Switch 1.35mm Height, DC to 11GHz
Search Keywords: MS156RNJ1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:MS-156R-NJ-1
-
Alias/AKA:358-0176-9-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
3
$227.50
5
$168.00
8
$124.69
10 +
$122.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments