- Home ›
- All Products›
- MS-156R-HRMJ-1
MS-156R-HRMJ-1
Hirose Electric Americas
Subminiature Coaxial Switch 1.35mm Height, DC to 11GHz
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Subminiature Coaxial Switch 1.35mm Height, DC to 11GHz
Search Keywords: MS156RHRMJ1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:MS-156R-HRMJ-1
-
Alias/AKA:358-0188-8-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$277.45
10
$170.74
15
$135.17
20 +
$132.46
Click for Quote
Log in
to unlock special pricing