- Home ›
- All Products›
- MS-156HF(01)
MS-156HF(01)
Hirose Electric Americas
Subminiature Coaxial Switch 1.6mm Height, DC to 6GHz
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Subminiature Coaxial Switch 1.6mm Height, DC to 6GHz
Search Keywords: MS156HF01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:MS-156HF(01)
-
Alias/AKA:358-0238-4-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
100
$0.871
300
$0.844
500
$0.806
1,000
$0.771
2,500
$0.658
5,000
$0.656
7,500
$0.640
10,000 +
$0.638
Click for Quote
Log in
to unlock special pricing