- Home ›
- All Products›
- MS-156C3(20)
MS-156C3(20)
Hirose Electric Americas
Subminiature Coaxial Switch 1.35mm Height, DC to 11GHz
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Subminiature Coaxial Switch 1.35mm Height, DC to 11GHz
Search Keywords: MS156C320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:MS-156C3(20)
-
Alias/AKA:358-0340-0-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,980
Can Ship immediately
Buy all 1,980 in-stock or the regular minimum order quantity of 2000
Stock lot only:
1980
Minimum Order Quantity:
2000
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.3634
2,000
$0.3304
4,000
$0.3132
6,000
$0.3124
8,000
$0.3116
10,000
$0.2976
16,000
$0.2969
26,000
$0.2961
50,000 +
$0.2954
Click for Quote
Log in
to unlock special pricing