- Home ›
- All Products›
- MS-156C(20)
Hirose Electric Americas
MS-156C(20)
Conn Subminiature Coaxial Switch F 0Hz to 11GHz Solder ST SMD Gold Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Subminiature Coaxial Switch F 0Hz to 11GHz Solder ST SMD Gold Reel
Search Keywords: MS156C20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:MS-156C(20)
-
Alias/AKA:358-0251-2-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is MS-156C(20) RoHS compliant?
Yes, MS-156C(20) is RoHS compliant.
What is the lead time for MS-156C(20)?
The standard lead time for MS-156C(20) is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
10 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
500
$0.4688
2,000
$0.4286
4,000
$0.4110
6,000
$0.4099
8,000
$0.4089
10,000
$0.4000
16,000
$0.3990
26,000 +
$0.3947
Click for Quote
Log in
to unlock special pricing