- Home ›
- All Products›
- MS-147-C(LP)-4
MS-147-C(LP)-4
Hirose Electric Americas
Interface RF Connectors with Switch, 3.9mm Height, DC to 6GHz
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 08/31/2026
Bag Packaging
Description
+
Interface RF Connectors with Switch, 3.9mm Height, DC to 6GHz
Search Keywords: MS147CLP4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:MS-147-C(LP)-4
-
Alias/AKA:358-0182-1-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
End of Life: Final orders must be placed by 08/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$46.21
5
$41.23
10
$40.00
30
$38.29
50
$32.60
100
$32.11
250 +
$31.32
Click for Quote
Log in
to unlock special pricing