- Home ›
- All Products›
- MS-147(06)
MS-147(06)
Hirose Electric Americas
Interface RF Connectors with Switch, 3.9mm Height, DC to 6GHz
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Interface RF Connectors with Switch, 3.9mm Height, DC to 6GHz
Search Keywords: MS14706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:MS-147(06)
-
Alias/AKA:358-0150-5-06
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375 Rolls
10 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
375
$2.36
750
$1.46
1,125
$1.15
1,500 +
$1.13
Click for Quote
Log in
to unlock special pricing