- Home ›
- All Products›
- MQ172-3PA(31)
MQ172-3PA(31)
Hirose Electric Americas
Connector Micro-Miniature Interface Receptacle 3 Position 0.8mm Solder Surface Mount Right Angle
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Connector Micro-Miniature Interface Receptacle 3 Position 0.8mm Solder Surface Mount Right Angle
Search Keywords: MQ1723PA31
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:MQ172-3PA(31)
-
Alias/AKA:206-0950-4-31
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$1.90
250
$1.76
500
$1.71
1,000
$1.44
2,500
$1.40
5,000
$1.36
7,500
$1.34
10,000 +
$1.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments