- Home ›
- All Products›
- MQ115-2S-1B(72)
MQ115-2S-1B(72)
Hirose Electric Americas
Connector Wire to Board Receptacle 2 Position 2.54mm Solder Straight Through Hole
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Connector Wire to Board Receptacle 2 Position 2.54mm Solder Straight Through Hole
Search Keywords: MQ1152S1B72
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:MQ115-2S-1B(72)
-
Alias/AKA:206-5151-8-72
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
200
$0.859
400
$0.846
600
$0.821
1,000
$0.786
2,600
$0.671
5,000
$0.661
7,600
$0.651
10,000 +
$0.641
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments