- Home ›
- All Products›
- MI20A-50PD-SF-EJR(91)
MI20A-50PD-SF-EJR(91)
Hirose Electric Americas
Connector Compact Flash Card Header 50 Position Solder Right Angle Surface Mount 0.5A Tray
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 11/30/2026
TRAY Packaging
Description
+
Connector Compact Flash Card Header 50 Position Solder Right Angle Surface Mount 0.5A Tray
Search Keywords: MI20A50PDSFEJR91
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:MI20A-50PD-SF-EJR(91)
-
Alias/AKA:640-7004-8-91
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
20
-
End of Life: Final orders must be placed by 11/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
20
$6.58
40
$6.38
100
$6.09
260
$5.14
500
$4.93
1,000
$4.80
2,500
$4.68
5,000 +
$4.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments