- Home ›
- All Products›
- MI20A-50PD-SF-EJR(71)
MI20A-50PD-SF-EJR(71)
Hirose Electric Americas
Conn Compact Flash Card HDR 50 POS 1.27mm Solder RA SMD 0.5A Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Compact Flash Card HDR 50 POS 1.27mm Solder RA SMD 0.5A Tray
Search Keywords: MI20A50PDSFEJR71
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:MI20A-50PD-SF-EJR(71)
-
Alias/AKA:640-7004-8-71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
20
$6.23
40
$6.03
100
$5.76
260
$5.29
500
$4.67
1,000
$4.55
2,500
$4.43
5,000 +
$4.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments